
The 2Z18(TPA2,Q) is a single zener diode with a nominal voltage of 18V and a zener voltage tolerance of 10%. It has a maximum power dissipation of 1500mW and a maximum reverse leakage current of 5uA. The diode is available in a 2-pin DO-15L package and is suitable for operation over a temperature range of -40°C to 150°C.
Toshiba 2Z18(TPA2,Q) technical specifications.
| Package Family Name | DO-204-AC |
| Package/Case | DO-15L |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2 |
| Package Diameter (mm) | 3.9 |
| Mounting | Through Hole |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 18V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 1500mW |
| Maximum Reverse Leakage Current | 5uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2Z18(TPA2,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.