Schottky rectifier diode featuring a 30V peak reverse repetitive voltage and 30A maximum continuous forward current. This dual common cathode device offers a 3-pin TO-220NIS package with through-hole mounting and a 2.54mm pin pitch. It handles a peak non-repetitive surge current of 330A and a peak forward voltage of 0.47V at 15A. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Toshiba 30FWJ2CZ47M(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 30FWJ2CZ47M(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 330A |
| Peak Forward Voltage | 0.47@15AV |
| Peak Reverse Current | 15000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 30FWJ2CZ47M(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.