The 30GWJ2C42C diode from Toshiba is a general purpose rectifier with a maximum forward current of 30A and a maximum repetitive reverse voltage of 40V. It operates within a temperature range of -40°C to 125°C and is packaged in a 12-16D1A, 3 PIN package type. The diode is available in a through hole mount configuration. It is not radiation hardened and is not RoHS compliant.
Toshiba 30GWJ2C42C technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 15mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.