
Schottky rectifier diode with a 40V peak reverse repetitive voltage and 30A maximum continuous forward current. This dual common cathode device features a TO-220NIS package for through-hole mounting, offering a 3-pin configuration with a tab. It boasts a peak non-repetitive surge current of 330A and a peak forward voltage of 0.55V at 15A. Operating across a temperature range of -40°C to 125°C, this plastic packaged component is designed for general-purpose rectification.
Sign in to ask questions about the Toshiba 30GWJ2CZ47C(Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 30GWJ2CZ47C(Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 330A |
| Peak Forward Voltage | 0.55@15AV |
| Peak Reverse Current | 15000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 30GWJ2CZ47C(Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.