
The 30JL2C41(F) is a general purpose rectifier diode from Toshiba with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 50uA. The diode is available in a through hole package and has a radiation hardening rating of no. It has a reverse recovery time of 50ns and a maximum forward surge current of 165A.
Sign in to ask questions about the Toshiba 30JL2C41(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 30JL2C41(F) technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Height | 19mm |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 165A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 165A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 30JL2C41(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.