
The Toshiba 3GZ41(LC6-20) is a single general purpose rectifier diode with a peak reverse repetitive voltage of 400V and a maximum continuous forward current of 3A at 45°C. It features a through hole mounting style and is packaged in a 3-6E1A case with a 2-pin configuration. The diode operates over a temperature range of -40°C to 150°C and has a peak non-repetitive surge current of 200A.
Sign in to ask questions about the Toshiba 3GZ41(LC6-20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 3GZ41(LC6-20) technical specifications.
| Package Family Name | 3-6E1A |
| Package/Case | 3-6E1A |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8 |
| Package Diameter (mm) | 6 |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 3@Ta=45CA |
| Peak Non-Repetitive Surge Current | 200A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 30uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 3GZ41(LC6-20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.