
The 3JU41(MIE) is a single switching diode from Toshiba with a peak reverse repetitive voltage of 600V and maximum continuous forward current of 3A. It has a peak non-repetitive surge current of 55A and a peak forward voltage of 2V. The diode is available in a 3-6E1A package with a 2-pin configuration and is mounted through a hole. It operates over a temperature range of -40 to 150 degrees Celsius.
Sign in to ask questions about the Toshiba 3JU41(MIE) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 3JU41(MIE) technical specifications.
| Package Family Name | 3-6E1A |
| Package/Case | 3-6E1A |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8 |
| Package Diameter (mm) | 6 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 55A |
| Peak Forward Voltage | 2V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 100ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 3JU41(MIE) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.