
The 3SK126-O(TE85R,F) is a depletion mode N-channel single dual gate transistor from Toshiba. It has a maximum drain-source voltage of 15V and a maximum continuous drain current of 0.03A. The transistor can dissipate up to 150mW of power. It is available in a 2-3J1A package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Toshiba 3SK126-O(TE85R,F) technical specifications.
| Package/Case | 2-3J1A |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single Dual Gate |
| Channel Mode | Depletion |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 15V |
| Maximum Continuous Drain Current | 0.03A |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Power Gain | 25dB |
| Typical Input Capacitance @ Vds | 4.25@6VpF |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 3SK126-O(TE85R,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.