Toshiba 3SK151-GR(TE85R,F) technical specifications.
| Package Family Name | SOT |
| Package/Case | SMQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Jedec | SC-61 |
| Configuration | Single Dual Gate |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 15V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 0.03A |
| Material | Si |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 3SK151-GR(TE85R,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.