
The Toshiba 3SK293(TE85L,F) is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 125°C. It has a voltage rating of 12.5V and a continuous drain current of 30mA. The device is packaged in a SOT-343 package and is available in quantities of 3000 on tape and reel. The MOSFET has a noise figure of 2.5dB and an operating frequency of 800 MHz.
Sign in to ask questions about the Toshiba 3SK293(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 3SK293(TE85L,F) technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 12.5V |
| Frequency | 800MHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Operating Frequency | 800 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 6V |
| Voltage Rating | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 3SK293(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.