Toshiba 3SK294(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 12.5V |
| Frequency | 500MHz |
| Gain | 26dB |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Operating Frequency | 500 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 6V |
| Voltage Rating | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 3SK294(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
