
The Toshiba 5TUZ52(SONY) is a general purpose rectifier diode with a peak reverse repetitive voltage of 1500V and a maximum continuous forward current of 5A. It has a peak non-repetitive surge current of 50A and a peak forward voltage of 1.8V. The diode has a peak reverse current of 50mA and a peak reverse recovery time of 600ns. It operates over a temperature range of -40 to 150°C and is available in a 3-16C1A package with a through hole mounting style.
Sign in to ask questions about the Toshiba 5TUZ52(SONY) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 5TUZ52(SONY) technical specifications.
| Package/Case | 3-16C1A |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 16.5 |
| Seated Plane Height (mm) | 29 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1500V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 600ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 5TUZ52(SONY) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.