
The Toshiba 74HC123D is a dual monostable multivibrator IC with 16 terminals, operating over a temperature range of -40°C to 85°C. It is available in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 10.2mm in length. This industrial-grade device can be supplied with a voltage between 2V and 6V, with a nominal voltage of 5V. The 74HC123D features a propagation delay of 265ns and has a complementary output polarity.
Toshiba 74HC123D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC123D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.