The 74HC153D is a dual multiplexer with 16 inputs and 1 output, operating on a supply voltage of 5V, 6V, or 2V. It features an industrial temperature range of -40°C to 85°C and a propagation delay of 145ns. The device is packaged in a 16-pin SOP package, suitable for surface mount applications.
Toshiba 74HC153D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 145 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC153D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.