The 74HC259D is a 16-bit D latch logic IC from Toshiba, designed for operation within a temperature range of -40 to 125°C. It has 16 terminals and is packaged in a 16-pin SOP package. The device operates within a supply voltage range of 2 to 6V and has a propagation delay of 195ns. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The 74HC259D is a logic IC of the HC/UH family and features a true output polarity with a low-level trigger type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 74HC259D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 74HC259D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC259D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.