
The 74HC374D is a dual bus driver integrated circuit from Toshiba, featuring 8-bit functionality and a 20-pin SOP package. It operates within an automotive temperature range of -40°C to 125°C and is compatible with supply voltages between 2V and 6V. The device has a propagation delay of 285ns and supports true output polarity. It is designed for use in logic IC applications, specifically buffers and line drivers.
Sign in to ask questions about the Toshiba 74HC374D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 74HC374D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 285 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC374D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.