The Toshiba 74HC74D is a dual D flip-flop IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The IC is available in a SOP package with a width of 3.9mm and a length of 8.65mm. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 190ns. The IC is suitable for industrial temperature grade applications.
Toshiba 74HC74D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 29 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC74D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.