The 74HC86D is a dual XOR gate logic IC from Toshiba, featuring a 14-pin SOP package. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 180ns and is powered by a supply voltage of 2V to 6V. It has 2 inputs and 4 functions, with a terminal position of dual in-line.
Toshiba 74HC86D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC86D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.