The Toshiba 74HCT02D is a 14-input dual NOR gate IC with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85 degrees Celsius. It is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. The IC has a propagation delay of 23ns and is suitable for industrial temperature applications.
Toshiba 74HCT02D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 23 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HCT02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.