This Toshiba 74HCT08D logic IC is a dual AND gate with 14 terminals, operating within a temperature range of -40°C to 85°C. It is designed for industrial applications and features a propagation delay of 25ns. The device is packaged in a 3.9mm wide, 8.65mm long R-PDSO-G14 package, suitable for surface mount applications.
Toshiba 74HCT08D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 25 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HCT08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.