The Toshiba 74HCT32D is an industrial-grade OR gate logic IC with 14 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, ranging from 4.5V to 5.5V. The IC features a propagation delay of 25ns and is available in a SOIC-14 package.
Toshiba 74HCT32D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 25 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HCT32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.