The Toshiba 74LCX86FT is a dual input XOR gate logic IC with a supply voltage range of 3.3V to 3.6V. It features a 14-pin TSSOP package and operates over an industrial temperature range of -40°C to 85°C. The device has a propagation delay of 35ns and is suitable for use in a variety of digital logic applications.
Toshiba 74LCX86FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | XOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 35 |
| Number of Inputs | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74LCX86FT to view detailed technical specifications.
No datasheet is available for this part.