The 74VHC138FT is a 16-channel dual multiplexer with a logic IC type of OTHER DECODER/DRIVER and a family of AHC/VHC/H/U/V. It has a propagation delay of 18ns and operates over a supply voltage range of 2V to 5.5V. The device is packaged in a TSSOP-16 package and has a temperature grade of INDUSTRIAL, with an operating temperature range of -40°C to 85°C.
Toshiba 74VHC138FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 18 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74VHC138FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.