Toshiba 74VHC221AFT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Propagation Delay | 9.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC221AFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
