12-bit binary up counter, operating from a 2V to 5.5V supply, featuring negative edge triggering. This CMOS logic IC offers a maximum operating frequency of 125MHz and a propagation delay of 17.5ns. Encased in a 16-terminal surface-mount package with dimensions of 4.4mm width and 5mm length, it is rated for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Toshiba 74VHC4040FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 74VHC4040FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 12 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74VHC4040FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.