
The 74VHC4051AFT is an 8-channel analog multiplexer from Toshiba with a -3db bandwidth of 180MHz. It is packaged in a TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 180mW and is RoHS compliant. It can operate with a supply voltage between 2V and 5.5V.
Toshiba 74VHC4051AFT technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.