
The 74VHCT14AFT is an industrial-grade logic inverter from Toshiba, featuring a 5V supply voltage and a temperature range of -40 to 85 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It operates at a propagation delay of 11ns and has a single input function.
Toshiba 74VHCT14AFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.