The 74VHCT244AFT(BE) is a dual 4-bit inverting buffer integrated circuit from Toshiba. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. It features a quiescent current of 4uA and can handle high level output currents of up to 8mA. The 74VHCT244AFT(BE) is compliant with AEC-Q100 and is lead-free.
Toshiba 74VHCT244AFT(BE) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| Series | Automotive, AEC-Q100, 74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHCT244AFT(BE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.