
The 74VHCT540AFT(BE) is an 8-bit inverting buffer from Toshiba, featuring high level and low level output currents of 8mA. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It is also RoHS compliant and available in cut tape packaging.
Toshiba 74VHCT540AFT(BE) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74VHCT |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 74VHCT540AFT(BE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
