The 800EXD28 is a general purpose rectifier diode from Toshiba with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode has a maximum reverse voltage of 2500 volts and is available in a 2-pin 3-68A1A package type.
Toshiba 800EXD28 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2500 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 800EXD28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.