Sign in to ask questions about the Toshiba CES388,L3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba CES388,L3F technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CES388,L3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
