The Toshiba CMS04(TE12L) is a general purpose rectifier diode with a maximum operating temperature range of -40°C to 125°C. It has a maximum reverse voltage of 30V and a maximum repetitive reverse voltage of 30V. The diode can handle a maximum forward current of 5A and a peak non-repetitive surge current of 70A. It is available in a surface mount package type R-PDSO-F2 and is packaged in tape and reel quantities of 3000. The diode is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Toshiba CMS04(TE12L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba CMS04(TE12L) technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 330pF |
| Current Rating | 5A |
| Forward Current | 5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 8mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba CMS04(TE12L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.