
The Toshiba CMS06(T2L,PP,ARIST is a single Schottky diode with a peak reverse repetitive voltage of 30V and a maximum continuous forward current of 2A. It has a maximum junction ambient thermal resistance of 135°C/W and operates over a temperature range of -40°C to 125°C. The diode is packaged in a lead-frame SMT package, measuring 3.8mm in length, 2.4mm in width, and 0.98mm in height. It is designed for surface mount applications and is suitable for general purpose rectification.
Sign in to ask questions about the Toshiba CMS06(T2L,PP,ARIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba CMS06(T2L,PP,ARIST technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | M-FLAT |
| Package/Case | M-FLAT |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.98(Max) |
| Seated Plane Height (mm) | 0.98 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 0.37V |
| Peak Reverse Current | 3000uA |
| Maximum Junction Ambient Thermal Resistance | 135°C/W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba CMS06(T2L,PP,ARIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.