Schottky Diodes & Rectifiers 30V Vrrm 1.0A IF 0.36V VFM 30A IFSM
Toshiba CMS10I30A(TE12L,QM technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Not Compliant |
No datasheet is available for this part.