Toshiba CMS14(TE12L,Q,M) technical specifications.
| Average Rectified Current | 2A |
| Contact Plating | Tin, Silver |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CMS14(TE12L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.