3V Lithium Manganese Dioxide primary battery, 2450 series, offering a 0.62Ah capacity. Designed for operation across a wide temperature range from -20°C to 65°C. Features a 5mm height for compact integration.
Checking distributor stock and pricing after the page loads.
Toshiba CR2450 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Height | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.