The Toshiba CRS12 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum reverse voltage of 60V and a maximum repetitive reverse voltage of 60V. The diode has a maximum forward surge current of 20A and a maximum reverse current of 100uA. It is available in a surface mount package with a quantity of 3000 per reel.
Toshiba CRS12(TE85L,Q,M) technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRS12(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.