
The Toshiba CRZ15(TE85L,Q,M) is a single zener diode with a nominal voltage of 15V and a tolerance of 10%. It has a maximum zener impedance of 30 and a maximum reverse leakage current of 10uA. The device is packaged in a surface-mount S-FLAT package with a seated plane height of 0.98mm and a maximum power dissipation of 700mW. It operates over a temperature range of -40 to 150 degrees Celsius.
Toshiba CRZ15(TE85L,Q,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-FLAT |
| Package/Case | S-FLAT |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.98(Max) |
| Seated Plane Height (mm) | 0.98 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 15V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 700mW |
| Maximum Reverse Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba CRZ15(TE85L,Q,M) to view detailed technical specifications.
No datasheet is available for this part.