
The CTS520 is a surface mount small signal Schottky diode with a maximum continuous forward current of 0.2A and a peak non-repetitive surge current of 1A. It has a maximum power dissipation of 150mW and an operating temperature range of -40°C to 100°C. The diode is packaged in a CST package with a seated plane height of 0.38mm and a pin pitch of 0.65mm.
Sign in to ask questions about the Toshiba CTS520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba CTS520 technical specifications.
| Package/Case | CST |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Seated Plane Height (mm) | 0.38 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.6V |
| Peak Reverse Current | 5uA |
| Maximum Diode Capacitance | 16(Typ)pF |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba CTS520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.