Toshiba CUS04(TE85L,Q,M) technical specifications.
| Package/Case | US-FLAT |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.9 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 0.7@Ta=27CA |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 0.58V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba CUS04(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.