The CUS05(TE85L,Q,M) from Toshiba is a single Schottky diode with a peak reverse repetitive voltage of 20V and a maximum continuous forward current of 1A at a junction temperature of 66C. It has a peak non-repetitive surge current of 20A and a peak forward voltage of 0.37V at a current of 0.7A. The diode is packaged in a 2-pin US-FLAT lead-frame SMT package with a seated plane height of 0.75mm maximum. It operates over a temperature range of -40 to 125C.
Toshiba CUS05(TE85L,Q,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | US-FLAT |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.9 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1@Ta=66CA |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba CUS05(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.