Toshiba DF2B6.8FS,L3F technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Standoff Voltage | 5V |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF2B6.8FS,L3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.