The Toshiba DF2B7M3SL is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a single element. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 5.5 volts and the breakdown voltage is between 6 and 11 volts. The non-repetitive peak reverse power dissipation is 50 milliwatts.
Sign in to ask questions about the Toshiba DF2B7M3SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba DF2B7M3SL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| Breakdown Voltage-Max | 11 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba DF2B7M3SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.