
Uni-directional Zener ESD suppressor diode, 9V maximum working voltage, 150mW maximum power dissipation. Features a 2-pin USC package (SOD-323) with gull-wing leads for surface mounting. This single-element component offers a typical capacitance of 15pF and a maximum leakage current of 0.05uA, operating within a temperature range of -55°C to 125°C. The lead-frame SMT package measures 1.7mm x 1.25mm x 0.9mm.
Sign in to ask questions about the Toshiba DF2S12FU(TPH3,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba DF2S12FU(TPH3,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Configuration | Single |
| Type | Zener |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 9V |
| Maximum Power Dissipation | 150mW |
| Maximum Leakage Current | 0.05uA |
| Capacitance | 15(Typ)pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba DF2S12FU(TPH3,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.