Toshiba DF2S5.6FS(TPL3) technical specifications.
| Height | 0.48mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Width | 0.6mm |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF2S5.6FS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
