The Toshiba DF2S5M4SL,L3F(T transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is constructed with silicon diode elements. The device is a single-element, dual-terminal transient voltage suppressor diode with a minimum breakdown voltage of 3.7V and a maximum breakdown voltage of 5.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 30W.
Toshiba DF2S5M4SL,L3F(T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 3.7 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Breakdown Voltage-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.