
The Toshiba DF2S6.8FS(TL4,D) is a single zener diode with a maximum working voltage of 5V and maximum clamping voltage of 9V. It features a maximum leakage current of 0.5mA and a capacitance of 25pF. This lead-frame SMT device is suitable for surface mount applications and operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba DF2S6.8FS(TL4,D) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba DF2S6.8FS(TL4,D) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | fSC |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | Zener |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 9(Typ)V |
| Maximum Leakage Current | 0.5uA |
| Capacitance | 25(Typ)pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba DF2S6.8FS(TL4,D) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.