Toshiba DF2S6.8UFS,L3F technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500nA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 19V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba DF2S6.8UFS,L3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.