Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba DF3A5.6FU(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba DF3A5.6FU(TE85L,F) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Configuration | Dual Common Anode |
| Type | Zener |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 2.5V |
| Maximum Power Dissipation | 100mW |
| Maximum Leakage Current | 1uA |
| Capacitance | 65(Typ)pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba DF3A5.6FU(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.