Toshiba DF3A5.6LFU(TE85L,F technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Configuration | Dual Common Anode |
| Type | Zener |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3.5V |
| Maximum Power Dissipation | 100mW |
| Maximum Leakage Current | 1uA |
| Capacitance | 8(Typ)pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba DF3A5.6LFU(TE85L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.